61400416021 | Würth Elektronik eiSos

USB-A socket, 4 pole, USB 2.0, solder connection, 61400416021

Order No.: 72F4053
EAN: 4099889283594
MPN:
61400416021
Series: WR-USB2
61400416021 Würth Elektronik eiSos USB Connectors, PC Connectors
Image may differ
Unit Price (€ / pc.)
1.1662 € *
Available: 42 pcs.
Next delivery: 25 pcs. on 2025-04-09
Available in 5 Days: 10,000 pcs.
Leadtime: 20 Weeks **
Total Price:
1.17 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1662 €
10 pcs.
1.0353 €
50 pcs.
0.9758 €
100 pcs.
0.8687 €
*incl. VAT plus shipping costs
**Subject to prior sale

USB-A socket, 61400416021, Würth Elektronik eiSos

WR-COM USB 2.0 Type A, Horizontal.

Technical specifications
Version A-Buchse
Contact connection Lötanschluss
Assembly Leiterplattenmontage
Pin number 4-polig
USB Standard USB 2.0
Type of locking Leiterplattenverriegelung
Logistics
Country of origin CN
Customs tariff number 85366930
MSL MSL 1
Original Packaging Tray mit 50 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes