61400826021 | Würth Elektronik eiSos
2 x USB-A socket, 8 pole, USB 2.0, solder connection, 61400826021
Unit Price (€ / pc.)
2.3324 € *
Available: 20 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 20 Weeks **
Total Price:
2.33 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3324 €
10 pcs.
2.0587 €
50 pcs.
1.9397 €
100 pcs.
1.7493 €
250 pcs.
1.5827 €
*incl. VAT plus shipping costs
**Subject to prior sale
USB-A socket, 61400826021, Würth Elektronik eiSos
WR-COM USB 2.0 Type A, Horizontal, Dual, Stacked.
Technical specifications
Version | 2 x A-Buchse | |
Contact connection | Lötanschluss | |
Assembly | Leiterplattenmontage | |
Pin number | 8-polig | |
USB Standard | USB 2.0 | |
Type of locking | Leiterplattenverriegelung |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366930 |
MSL | MSL 1 |
Original Packaging | Tray mit 50 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |