614104190121 | Würth Elektronik eiSos
USB-A socket, 4 pole, USB 2.0, solder connection, 614104190121
Unit Price (€ / pc.)
1.8683 € *
Available: 43 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 10 Weeks **
Total Price:
1.87 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8683 €
10 pcs.
1.5589 €
50 pcs.
1.3685 €
100 pcs.
1.1186 €
*incl. VAT plus shipping costs
**Subject to prior sale
USB-A socket, 614104190121, Würth Elektronik eiSos
WR-COM USB 2.0 Type A, Horizontal, THT, Short Type.
Technical specifications
Version | A-Buchse | |
Contact connection | Lötanschluss | |
Assembly | Leiterplattenmontage | |
Pin number | 4-polig | |
USB Standard | USB 2.0 | |
Type of locking | Leiterplattenverriegelung |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366930 |
MSL | MSL 1 |
Original Packaging | Rolle mit 400 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |