629004113921 | Würth Elektronik eiSos
USB-A plug, 4 pole, USB 2.0, SMD, 629004113921
Unit Price (€ / pc.)
2.6061 € *
Available: 38 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 11 Weeks **
Total Price:
2.61 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6061 €
50 pcs.
2.2372 €
100 pcs.
2.1063 €
500 pcs.
1.7969 €
*incl. VAT plus shipping costs
**Subject to prior sale
USB-A plug, 629004113921, Würth Elektronik eiSos
WR-COM USB 2.0 Plug, Type A, SMT with clip.
Technical specifications
Version | A-Stecker | |
Contact connection | SMD | |
Assembly | Leiterplattenmontage | |
Pin number | 4-polig | |
USB Standard | USB 2.0 | |
Type of locking | Leiterplattenverriegelung |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366930 |
MSL | MSL 1 |
Original Packaging | Stange mit 43 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |