629104151021 | Würth Elektronik eiSos
USB-A socket, 4 pole, USB 2.0, SMD, 629104151021
Unit Price (€ / pc.)
2.8798 € *
Available: 50 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 14 Weeks **
Total Price:
2.88 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8798 €
50 pcs.
2.6418 €
100 pcs.
2.3681 €
250 pcs.
2.0706 €
500 pcs.
1.8921 €
*incl. VAT plus shipping costs
**Subject to prior sale
USB-A socket, 629104151021, Würth Elektronik eiSos
WR-COM USB 2.0 Type A, Horizontal, SMT with pegs.
Technical specifications
Version | A-Buchse | |
Attachment (rear panel) | Durchgangsloch | |
Contact connection | SMD | |
Assembly | Leiterplattenmontage | |
Pin number | 4-polig | |
USB Standard | USB 2.0 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366930 |
MSL | MSL 1 |
Original Packaging | Rolle mit 300 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |