62910416121 | Würth Elektronik eiSos
USB-B socket, 4 pole, USB 2.0, SMD, 62910416121
Unit Price (€ / pc.)
4.5220 € *
Available: 30 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 14 Weeks **
Total Price:
4.52 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5220 €
10 pcs.
4.4387 €
50 pcs.
4.1174 €
100 pcs.
3.8080 €
500 pcs.
3.4867 €
*incl. VAT plus shipping costs
**Subject to prior sale
USB-B socket, 62910416121, Würth Elektronik eiSos
WR-COM USB 2.0 Type B, Horizontal, SMT.
Technical specifications
Version | B-Buchse | |
Contact connection | SMD | |
Assembly | Leiterplattenmontage | |
Pin number | 4-polig | |
USB Standard | USB 2.0 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366930 |
MSL | MSL 1 |
Original Packaging | Rolle mit 200 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |