629105150521 | Würth Elektronik eiSos
USB-Micro-B socket, 5 pole, USB 2.0, SMD, 629105150521
Unit Price (€ / pc.)
2.4514 € *
Available: 48 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 10 Weeks **
Total Price:
2.45 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4514 €
10 pcs.
2.2491 €
50 pcs.
2.0825 €
100 pcs.
1.9159 €
550 pcs.
1.5827 €
*incl. VAT plus shipping costs
**Subject to prior sale
USB-Micro-B socket, 629105150521, Würth Elektronik eiSos
WR-COM Micro USB 2.0 SMT Type B, Horizontal, 5 Contacts, High Current.
Technical specifications
Version | Micro-B-Buchse | |
Contact connection | SMD | |
Assembly | Leiterplattenmontage | |
Pin number | 5-polig | |
USB Standard | USB 2.0 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366930 |
MSL | MSL 1 |
Original Packaging | Rolle mit 550 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |