632121300001 | Würth Elektronik eiSos
USB-A socket, 9 pole, USB 3.1, THR, 632121300001
Unit Price (€ / pc.)
4.2483 € *
Available: 50 pcs.
Available in 5 Days: 181 pcs.
Leadtime: 13 Weeks **
Total Price:
4.25 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2483 €
10 pcs.
3.8199 €
50 pcs.
3.7842 €
100 pcs.
3.3082 €
1000 pcs.
2.3919 €
*incl. VAT plus shipping costs
**Subject to prior sale
USB-A socket, 632121300001, Würth Elektronik eiSos
WR-COM USB 3.1 Type A, Receptacle, Horizontal, THT, Power Delivery.
Technical specifications
Version | A-Buchse | |
Attachment (rear panel) | Durchgangsloch | |
Contact connection | THR | |
Assembly | Leiterplattenmontage | |
Pin number | 9-polig | |
USB Standard | USB 3.1 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366930 |
MSL | MSL 1 |
Original Packaging | Tray mit 100 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |