632712000011 | Würth Elektronik eiSos
USB-C plug, 22 pole, USB 3.1, SMD, 632712000011
Unit Price (€ / pc.)
4.6767 € *
Available: 43 pcs.
Available in 5 Days: 2,238 pcs.
Leadtime: 12 Weeks **
Total Price:
4.68 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6767 €
10 pcs.
4.3435 €
50 pcs.
3.6533 €
100 pcs.
3.3796 €
1000 pcs.
2.9036 €
*incl. VAT plus shipping costs
**Subject to prior sale
USB-C plug, 632712000011, Würth Elektronik eiSos
WR-COM USB 3.1 Type C Plug, Horizontal, SMT, 0.8 mm.
Technical specifications
Ausführung | C-Stecker | |
Kontaktanschluss | SMD | |
Montage | Leiterplattenmontage | |
Polzahl | 22-polig | |
USB Standard | USB 3.1 |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85366930 |
MSL | MSL 1 |
Originalverpackung | Rolle mit 800 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |