632712000112 | Würth Elektronik eiSos
USB-C plug, 24 pole, USB 3.1, SMD, 632712000112
Unit Price (€ / pc.)
3.9508 € *
Available: 40 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 12 Weeks **
Total Price:
3.95 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9508 €
10 pcs.
3.6295 €
50 pcs.
3.2606 €
100 pcs.
2.8679 €
1000 pcs.
2.4514 €
*incl. VAT plus shipping costs
**Subject to prior sale
USB-C plug, 632712000112, Würth Elektronik eiSos
WR-COM USB 3.1 Type C Plug, Horizontal, 0.8 mm.
Technical specifications
Version | C-Stecker | |
Contact connection | SMD | |
Assembly | Leiterplattenmontage | |
Pin number | 24-polig | |
USB Standard | USB 3.1 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366930 |
MSL | MSL 1 |
Original Packaging | Tray mit 100 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |