632722100213 | Würth Elektronik eiSos

USB-C socket, 6 pole, USB 3.1, SMD, 632722100213

Order No.: 37P2430
EAN: 4099891917371
MPN:
632722100213
Series: WR-COM
632722100213 Würth Elektronik eiSos USB Connectors, PC Connectors
Image may differ
Unit Price (€ / pc.)
0.7140 € *
Available: 80 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 10 Weeks **
Total Price:
0.71 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7140 €
10 pcs.
0.6593 €
100 pcs.
0.6295 €
250 pcs.
0.5998 €
500 pcs.
0.5700 €
*incl. VAT plus shipping costs
**Subject to prior sale

USB power delivery, 632722100213, Würth Elektronik eiSos

WR-COM USB Power Delivery Type C Receptacle Horizontal SMT.

Technical specifications
Version C-Buchse
Contact connection SMD
Assembly Leiterplattenmontage
Pin number 6-polig
USB Standard USB 3.1
Logistics
Country of origin CN
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes