651305142821 | Würth Elektronik eiSos
USB-Mini-A/B socket, 5 pole, USB 2.0, SMD, 651305142821
Unit Price (€ / pc.)
2.8203 € *
Available: 45 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 12 Weeks **
Total Price:
2.82 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8203 €
10 pcs.
2.7727 €
50 pcs.
2.5823 €
100 pcs.
2.3800 €
500 pcs.
2.1777 €
*incl. VAT plus shipping costs
**Subject to prior sale
USB-Mini-A/B socket, 651305142821, Würth Elektronik eiSos
WR-COM Mini USB 2.0 Type AB, SMT, Horizontal, 5 Contacts.
Technical specifications
Version | Mini-A/B-Buchse | |
Contact connection | SMD | |
Assembly | Leiterplattenmontage | |
Pin number | 5-polig | |
USB Standard | USB 2.0 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366930 |
MSL | MSL 1 |
Original Packaging | Rolle mit 700 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |