692112030100 | Würth Elektronik eiSos
USB-A plug, 9 pole, USB 3.0, SMD, 692112030100
Unit Price (€ / pc.)
3.5462 € *
Available: 16 pcs.
Available in 5 Days: 3,212 pcs.
Leadtime: 11 Weeks **
Total Price:
3.55 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5462 €
10 pcs.
3.1297 €
50 pcs.
2.9512 €
100 pcs.
2.6418 €
500 pcs.
2.4038 €
*incl. VAT plus shipping costs
**Subject to prior sale
USB-A plug, 692112030100, Würth Elektronik eiSos
WR-COM USB 3.0 Type A, SMT, Plug with clip.
Technical specifications
Version | A-Stecker | |
Contact connection | SMD | |
Assembly | Leiterplattenmontage | |
Pin number | 9-polig | |
USB Standard | USB 3.0 | |
Type of locking | Leiterplattenverriegelung |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366930 |
MSL | MSL 1 |
Original Packaging | Tray mit 50 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |