692121130100 | Würth Elektronik eiSos
USB-A socket, 9 pole, USB 3.0, solder connection, 692121130100
Unit Price (€ / pc.)
3.7366 € *
Available: 10 pcs.
Available in 5 Days: 3,909 pcs.
Leadtime: 11 Weeks **
Total Price:
3.74 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7366 €
10 pcs.
3.2963 €
50 pcs.
3.1059 €
100 pcs.
2.7846 €
200 pcs.
2.5347 €
*incl. VAT plus shipping costs
**Subject to prior sale
USB-A socket, 692121130100, Würth Elektronik eiSos
WR-COM USB 3.0 Type A, Reverse Horizontal, with offset, 0.14 mm.
Technical specifications
Version | A-Buchse | |
Contact connection | Lötanschluss | |
Assembly | Durchsteckmontage | |
Pin number | 9-polig | |
USB Standard | USB 3.0 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366930 |
MSL | MSL 1 |
Original Packaging | Rolle mit 400 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |