692121230100 | Würth Elektronik eiSos

USB-A socket, 9 pole, USB 3.0, solder connection, 692121230100

Order No.: 72F4081
EAN: 4099889283877
MPN:
692121230100
Series: WR-USB3
Würth Elektronik eiSos
692121230100 Würth Elektronik eiSos USB Connectors, PC Connectors
Image may differ
Unit Price (€ / pc.)
3.4629 € *
Available: 20 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 11 Weeks **
Total Price:
3.46 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4629 €
10 pcs.
3.0583 €
50 pcs.
2.8798 €
100 pcs.
2.5823 €
300 pcs.
2.3562 €
*incl. VAT plus shipping costs
**Subject to prior sale

USB-A socket, 692121230100, Würth Elektronik eiSos

WR-COM USB 3.0 Type A, Horizontal, with offset, 1.04 mm.

Technical specifications
Ausführung A-Buchse
Kontaktanschluss Lötanschluss
Montage Leiterplattenmontage
Polzahl 9-polig
USB Standard USB 3.0
Logistics
Ursprungsland CN
Zolltarifnummer 85366930
MSL MSL 1
Originalverpackung Rolle mit 300 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes