692121430000 | Würth Elektronik eiSos
USB-A socket, 9 pole, USB 3.0, solder connection, 692121430000
Unit Price (€ / pc.)
4.9266 € *
Available: 25 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 11 Weeks **
Total Price:
4.93 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9266 €
50 pcs.
4.5339 €
100 pcs.
4.0460 €
250 pcs.
3.5700 €
500 pcs.
3.2368 €
*incl. VAT plus shipping costs
**Subject to prior sale
USB-A socket, 692121430000, Würth Elektronik eiSos
WR-COM USB 3.0 Type A, Vertical, THT.
Technical specifications
Version | A-Buchse | |
Contact connection | Lötanschluss | |
Assembly | Durchsteckmontage | |
Pin number | 9-polig | |
USB Standard | USB 3.0 | |
Type of locking | Leiterplattenverriegelung |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366930 |
MSL | MSL 1 |
Original Packaging | Tray mit 50 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |