2603011021000 | Würth Elektronik eiSos
Triton Radio module 2.4GHz with chip antenna T&R,2603011021000
Abgekündigt
Unit Price (€ / pc.)
40.9003 € *
Available: 25 pcs.
Available in 5 Days: 1,027 pcs.
Leadtime: 30 Weeks **
Total Price:
40.90 € *
Price list
Quantity
Price per unit*
1 pcs.
40.9003 €
10 pcs.
35.8785 €
50 pcs.
32.0348 €
100 pcs.
29.1312 €
*incl. VAT plus shipping costs
**Subject to prior sale
Characteristics
- Available on Tape & Reel for SMT mounting
- Best-In-Class radio module & Best-In-Class RF range
- Flexible addressing (max. 255 nodes per network)
- Frequency band 2.4 GHz
- Integrated software stack with extensive features
- Range up to 500 meters line of sight (LOS) / 5000 meters possible with an external antenna
- Robust RF protocol stack
- Compact size: 17 x 30.8 x 4 mm
- Suitable for long distance applications @ low data rates
- Various data transmission modes
- With integrated or external antenna
Technical specifications
Version | Funkmodul | |
Data transmission rate | 72000 mb/s | |
Frequency | 2,4 GHz | |
IC controller/driver | UART |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85176200 |
MSL | MSL 4 |
Original Packaging | Rolle mit 400 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |