2603019321001 | Würth Elektronik eiSos

Triton EV-Kit incl. ext. antenna, 2603019321001

Order No.: 66S1009
EAN: 4099889266795
MPN:
2603019321001
Series: WIRL-EVAL
2603019321001 Würth Elektronik eiSos WiFi Modules
Image may differ

Abgekündigt

Unit Price (€ / pc.)
517.3882 € *
Available: 1 pcs.
Leadtime: 14 Weeks **
Total Price:
517.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
517.3882 €

Characteristics

  • Evalboard available
  • The Family Evaluation Board is an intuitive, application-oriented and cost effective evaluation board version to evaluate a wide range of Würth Elektronik eiSos radio modules. It offers the user the possibility to develop hardware and software for the corresponding radio module.
Technical specifications
Ausführung Evaluation-Kit
Frequenz 2,4 GHz
Logistics
Ursprungsland DE
Zolltarifnummer 85176200
Originalverpackung Karton mit 1 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei