2605031141000 | Würth Elektronik eiSos
Thadeus Radio module 434MHz T&R, 2605031141000
Unit Price (€ / pc.)
37.7111 € *
Available: 25 pcs.
Available in 5 Days: 684 pcs. - if ordered today
Total Price:
37.71 € *
Price list
Quantity
Price per unit*
1 pcs.
37.7111 €
10 pcs.
33.0820 €
50 pcs.
29.5358 €
100 pcs.
26.8464 €
*incl. VAT plus shipping costs
Subject to prior sale
Characteristics
- Power-saving features (Wake-On-Radio)
- 433 MHz frequency band
- Available on Tape & Reel for SMT mounting
- Configuration via UART interface
- Flexible addressing (max. 255 nodes per network)
- Integrated software stack with extensive features
- OEM radio module
- Range up to 1000 meters line of sight (LOS)
- RF output power up to 10 dBm
- Small form factor: 17 x 27 x 4.0 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | wireless module | |
| IC controller/driver | UART | |
| Data transmission rate | 100000 mb/s | |
| Frequency | 434 MHz |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Original Packaging | Reel with 400 pieces |
| MSL | MSL 4 |
| Customs tariff number | 85176200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |