2605041181000 | Würth Elektronik eiSos
Tarvos-I Radio module 868MHz T&R, 2605041181000
Unit Price (€ / pc.)
32.9154 € *
Available: 25 pcs.
Available in 5 Days: 139 pcs.
Leadtime: 16 Weeks **
Total Price:
32.92 € *
Price list
Quantity
Price per unit*
1 pcs.
32.9154 €
10 pcs.
31.5350 €
50 pcs.
30.9519 €
100 pcs.
30.6782 €
*incl. VAT plus shipping costs
**Subject to prior sale
Characteristics
- 868 MHz SRD frequency band
- Available on Tape & Reel for SMT mounting
- Configuration via UART interface
- Flexible addressing (max. 255 nodes per network)
- Integrated software stack with extensive features
- Compact, cost-effective OEM radio module
- Low-power functions
- Range up to 1000 meters line of sight (LOS)
- Small form factor: 17 x 27 x 4.0 mm
- With integrated or external antenna
Technical specifications
Version | Funkmodul | |
Data transmission rate | 100000 mb/s | |
Frequency | 868,6 MHz | |
IC controller/driver | UART |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85176200 |
MSL | MSL 4 |
Original Packaging | Rolle mit 400 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |