2605056081001 | Würth Elektronik eiSos
Tarvos-I Plug Wireless USB stick 868MHz, 2605056081001
Unit Price (€ / pc.)
100.9834 € *
Available: 1 pcs.
Available in 5 Days: 38 pcs.
Leadtime: 16 Weeks **
Total Price:
100.98 € *
Price list
Quantity
Price per unit*
1 pcs.
100.9834 €
3 pcs.
88.5836 €
5 pcs.
79.0874 €
*incl. VAT plus shipping costs
**Subject to prior sale
Characteristics
- 169 MHz SRD frequency band
- 2.4 GHz SRD frequency band
- 868 MHz SRD frequency band
- 915 MHz SRD frequency band
- CE, FCC, IC, TELEC certification
- External SMA antenna connector
- Integrated antenna
- Long Range Mode supported
- Our proprietary USB wireless sticks combine the proprietary modules with a USB-UART converter IC. This allows direct communication with the proprietary module via a virtual COM port and with a PC with USB port
- Reduced Tx power (FCC, IC)
- Tarvos-I radio stick
- Tarvos-II USB wireless stick
- Tarvos-III USB wireless stick
- Telesto-I USB radio stick
- Telesto-II USB Radio Stick
- Telesto-III USB Radio Stick
- Thalassa USB Radio Stick
- The USB radio sticks include the respective radio module, which operates with a USB converter
- Thyone-I USB Radio Stick
- Titania USB Radio Stick
- Up to 25 mW / 14 dBm transmission power
Technical specifications
Ausführung | USB Funk-Stick | |
Datenübertragungsrate | 100000 mb/s | |
Frequenz | 868,6 MHz | |
IC Controller/Driver | USB |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85176200 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |