2606031021000 | Würth Elektronik eiSos

Thalassa Radio module 2.4GHz with antenna T&R, 2606031021000

Order No.: 66S1030
EAN: 4099889267099
MPN:
2606031021000
Series: WIRL-PRO2
2606031021000 Würth Elektronik eiSos WiFi Modules
Image may differ
Unit Price (€ / pc.)
39.6270 € *
Available: 15 pcs.
Available in 5 Days: 5,463 pcs.
Leadtime: 22 Weeks **
Total Price:
39.63 € *
Price list
Quantity
Price per unit*
1 pcs.
39.6270 €
10 pcs.
34.7599 €
50 pcs.
31.0352 €
100 pcs.
28.2149 €
*incl. VAT plus shipping costs
**Subject to prior sale

Characteristics

  • Available on Tape & Reel for SMT mounting
  • Compact, low-cost OEM radio module
  • Integrated microcontroller
  • Flexible addressing (max. 255 nodes per network)
  • Integrated software stack with extensive features
  • Low-power functions
  • Small form factor: 16 x 27.5 x 3.8 mm
  • Supports low-power applications
  • USB wireless stick available
  • With integrated or external antenna
Technical specifications
Version Funkmodul
Data transmission rate 500000 mb/s
Frequency 2,4 GHz
IC controller/driver UART
Logistics
Country of origin DE
Customs tariff number 85176200
MSL MSL 4
Original Packaging Rolle mit 400 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei