2607011111000 | Würth Elektronik eiSos

Titania Radio module 169MHz T&R, 2607011111000

Order No.: 66S1026
EAN: 4099889267020
MPN:
2607011111000
Series: WIRL-PRO1
2607011111000 Würth Elektronik eiSos WiFi Modules
Image may differ
Unit Price (€ / pc.)
40.9003 € *
Available: 25 pcs.
Available in 5 Days: 654 pcs.
Leadtime: 22 Weeks **
Total Price:
40.90 € *
Price list
Quantity
Price per unit*
1 pcs.
40.9003 €
10 pcs.
35.8785 €
50 pcs.
32.0348 €
100 pcs.
29.1312 €
*incl. VAT plus shipping costs
**Subject to prior sale

Characteristics

  • 169 MHz SRD frequency band
  • Addressing: up to 255 nodes in 255 networks
  • Configuration via UART interface
  • High Performance OEM radio module
  • Range up to 3000 meters line of sight.
  • Transmit power up to 15 dBm
  • Small dimensions: 17 x 27 x 4.0 mm
  • Software stack with extensive functions
  • Delivery in tape & reel for automatic assembly is optional.
Technical specifications
Ausführung Funkmodul
Datenübertragungsrate 25000 mb/s
Frequenz 169,47 MHz
IC Controller/Driver UART
Logistics
Ursprungsland DE
Zolltarifnummer 85176200
MSL MSL 4
Originalverpackung Rolle mit 400 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei