2607021183000 | Würth Elektronik eiSos
Metis-II Radio module 868MHz wMBus T&R, 2607021183000
Unit Price (€ / pc.)
40.9003 € *
Available: 25 pcs.
Available in 5 Days: 2,906 pcs.
Leadtime: 38 Weeks **
Total Price:
40.90 € *
Price list
Quantity
Price per unit*
1 pcs.
40.9003 €
10 pcs.
35.8785 €
50 pcs.
32.0348 €
100 pcs.
29.1312 €
*incl. VAT plus shipping costs
**Subject to prior sale
Characteristics
- Adjustable RF data rates
- Available on Tape & Reel for SMT mounting
- Communication via UART/SPI Interface
- Easy switching between operating modes S, T, C
- Encryption AES-128
- Low-cost high power radio module 868 MHz
- Low-power functions
- OMS (Open Metering System) supported
- Range up to 1000 meters line of sight (LOS).
- RF output power 14 dBm
- Small form factor: 17 x 27 x 4.0 mm
- Wireless M-BUS (EN13757)
Technical specifications
Version | Funkmodul | |
Data transmission rate | 100000 mb/s | |
Frequency | 869,52 MHz | |
IC controller/driver | UART |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85176200 |
MSL | MSL 4 |
Original Packaging | Rolle mit 400 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |