2607056283001 | Würth Elektronik eiSos
Metis-II Plug Wireless USB wMBus stick 868MHz SMA,2607056283001
Unit Price (€ / pc.)
134.2201 € *
Available: 2 pcs.
Available in 5 Days: 46 pcs.
Leadtime: 21 Weeks **
Total Price:
134.22 € *
Price list
Quantity
Price per unit*
1 pcs.
134.2201 €
10 pcs.
117.7267 €
50 pcs.
105.1127 €
100 pcs.
95.5689 €
*incl. VAT plus shipping costs
**Subject to prior sale
Characteristics
- External SMA antenna connector
- Integrated antenna
- Metis-I USB wireless stick
- Metis-II USB wireless stick
- Mimas-I USB wireless stick
- N Mode, Submode a-f
- OMS (Open Metering System) supported
- Our Metering USB wireless sticks combine the metering modules with a USB-UART converter IC. This allows direct communication with the metering module via a virtual COM port and with a PC with USB port
- S, T and C mode
- Up to 25 mW / 14 dBm transmission power
- Wireless M-BUS (EN13757)
Technical specifications
Version | USB Funk-Stick | |
Data transmission rate | 100000 mb/s | |
Frequency | 869,52 MHz | |
IC controller/driver | USB | |
Antenna connection | SMA |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |