2609011181000 | Würth Elektronik eiSos

Tarvos-III Radio module 868MHz RFpad T&R, 2609011181000

Order No.: 66S1040
EAN: 4099889267525
MPN:
2609011181000
Series: WIRL-PRO8
2609011181000 Würth Elektronik eiSos WiFi Modules
Image may differ
Unit Price (€ / pc.)
38.3418 € *
Available: 23 pcs.
Available in 5 Days: 2,866 pcs.
Leadtime: 30 Weeks **
Total Price:
38.34 € *
Price list
Quantity
Price per unit*
1 pcs.
38.3418 €
10 pcs.
33.9388 €
50 pcs.
31.9634 €
100 pcs.
29.4049 €
*incl. VAT plus shipping costs
**Subject to prior sale

Characteristics

  • 32-bit ARM Cortex-M3 CPU with 128 kB Flash and 20 kB RAM
  • 868 MHz SRD frequency band
  • Available on Tape & Reel for SMT mounting
  • Flexible addressing (max. 65 535 nodes in 255 networks)
  • Including Flooding Mesh function
  • Integrated software stack with extensive features
  • Low-power functions
  • Only 26 mA @14 dBm output power, sleep 0.2 µA
  • Radio and Footprint compatible with the product family Tarvos
  • Range up to 10 kilometers line of sight (LOS).
  • Small form factor: 17 x 27 x 3.2 mm
  • TI CC1310 sub-GHz Transceiver
  • With integrated or external antenna
Technical specifications
Version Funkmodul
Data transmission rate 400000 mb/s
Frequency 870 MHz
IC controller/driver UART
Logistics
Country of origin DE
Customs tariff number 85176200
MSL MSL 4
Original Packaging Rolle mit 400 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei