2609011191000 | Würth Elektronik eiSos
Telesto-III Radio module 915MHz RFpad T&R, 2609011191000
Unit Price (€ / pc.)
37.7111 € *
Available: 25 pcs.
Available in 5 Days: 1,357 pcs.
Leadtime: 26 Weeks **
Total Price:
37.71 € *
Price list
Quantity
Price per unit*
1 pcs.
37.7111 €
10 pcs.
33.0820 €
50 pcs.
29.5358 €
100 pcs.
26.8464 €
*incl. VAT plus shipping costs
**Subject to prior sale
Characteristics
- 915 MHz SRD frequency band
- Available on Tape & Reel for SMT mounting
- Configuration via UART interface
- Flexible addressing (max. 255 nodes per network)
- Integrated software stack with extensive features
- Range up to 700 m line of sight
- RF output power up to 15 dBm
- Small form factor: 17 x 27 x 4.0 mm
Technical specifications
Version | Funkmodul | |
Data transmission rate | 400000 mb/s | |
Frequency | 927,5 MHz | |
IC controller/driver | UART |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85176200 |
MSL | MSL 4 |
Original Packaging | Rolle mit 400 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |