2610039025001 | Würth Elektronik eiSos
Calypso WiFi FeatherWing, 2610039025001
Unit Price (€ / pc.)
53.55 € *
Available: 1 pcs.
Leadtime: 8 Weeks **
Total Price:
53.55 € *
Price list
Quantity
Price per unit*
1 pcs.
53.55 €
5 pcs.
48.79 €
*incl. VAT plus shipping costs
**Subject to prior sale
Characteristics
- 2.4 GHz WiFi connection IEEE 802.11 b/g/n
- Direct communication to the cloud
- Easy connect to smart devices and servers
- Easily expandable with our WE FeatherWings and hundreds of existing boards in the Feather form factor
- Energy saving mode to support battery powered applications
- Handling multiple nodes simultaneously
- In Adafruit Feather form factor
- Supports IPv4 and IPv6
- Out-of-the-box implementation of multiple commonly used network applications such as SNTP, DHCPv4, DHCPv6, mDNS, HTTP(S), MQTT
Application:
- Rapid development of IoT applications
- Easy to use platform for learning, experimenting and prototyping cloud connectivity applications
- Collect sensor data, store it in a database and then visualize the data in graphs
- Rapid development of IoT applications
- Easy to use platform for learning, experimenting and prototyping cloud connectivity applications
- Collect sensor data, store it in a database and then visualize the data in graphs
Technical specifications
Frequency | 2,4 GHz | |
IC controller/driver | UART |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85176200 |
Original Packaging | Beutel mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |