2611011021010 | Würth Elektronik eiSos

Thetis-I Wirepas™ Mesh module 2.4GHz T&R, 2611011021010

Order No.: 66S1032
EAN: 4099889267112
MPN:
2611011021010
Series: WIRL-PRO2
2611011021010 Würth Elektronik eiSos WiFi Modules
Image may differ
Unit Price (€ / pc.)
24.5735 € *
Available: 25 pcs.
Available in 5 Days: 1,608 pcs. - if ordered today
Total Price:
24.57 € *
Price list
Quantity
Price per unit*
1 pcs.
24.5735 €
10 pcs.
22.8361 €
50 pcs.
20.4085 €
100 pcs.
18.0404 €
*incl. VAT plus shipping costs
Subject to prior sale

Characteristics

  • +6 dBm TX power (ERP: 4 dBm)
  • 1 MB flash memory, 256 kB RAM
  • Authentication & Encryption
  • Base or custom firmware solutions
  • CE, FCC, IC, TELEC certification
  • High scalability: ideal for large IoT networks
  • Low-energy and low-latency modus
  • Nano SIM size
  • Nordic Semiconductor SoC nRF52840
  • Remote nodes' configuration
  • Smart antenna configuration (2-in-1 Module)
  • Standalone or host-controlled operation
  • Wirepas mesh radio protocol: optimized for ultra low power consumption

Application:

  • Long life battery driven IoT networks
  • Supply chain
  • Asset tracking
  • Smart lighting
  • Smart metering
  • Long life battery driven IoT networks
  • Supply chain
  • Asset tracking
  • Smart lighting
  • Smart metering
Technical specifications
Filter Property Value
Version wireless module
IC controller/driver UART
Data transmission rate 1000000 mb/s
Frequency 2.4 GHz
Logistics
Property Value
Original Packaging Reel with 500 pieces
MSL MSL 4
Customs tariff number 85176200
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes