2611036021001 | Würth Elektronik eiSos
Thyone-I Plug Wireless USB Stick , 2611036021001
Unit Price (€ / pc.)
91.3087 € *
Available: 1 pcs.
Available in 5 Days: 25 pcs.
Leadtime: 10 Weeks **
Total Price:
91.31 € *
Price list
Quantity
Price per unit*
1 pcs.
91.3087 €
10 pcs.
80.0870 €
50 pcs.
71.5190 €
100 pcs.
67.2350 €
*incl. VAT plus shipping costs
**Subject to prior sale
Characteristics
- 169 MHz SRD frequency band
- 2.4 GHz SRD frequency band
- 868 MHz SRD frequency band
- 915 MHz SRD frequency band
- CE, FCC, IC, TELEC certification
- External SMA antenna connector
- Integrated antenna
- Long Range Mode supported
- Our proprietary USB wireless sticks combine the proprietary modules with a USB-UART converter IC. This allows direct communication with the proprietary module via a virtual COM port and with a PC with USB port
- Reduced Tx power (FCC, IC)
- Tarvos-I radio stick
- Tarvos-II USB wireless stick
- Tarvos-III USB wireless stick
- Telesto-I USB radio stick
- Telesto-II USB Radio Stick
- Telesto-III USB Radio Stick
- Thalassa USB Radio Stick
- The USB radio sticks include the respective radio module, which operates with a USB converter
- Thyone-I USB Radio Stick
- Titania USB Radio Stick
- Up to 25 mW / 14 dBm transmission power
Technical specifications
Version | USB Funk-Stick | |
Data transmission rate | 2000000 mb/s | |
Frequency | 2,4 GHz | |
IC controller/driver | USB |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |