2611059021001 | Würth Elektronik eiSos
Thyone-I Wireless FeatherWing, 2611059021001
Unit Price (€ / pc.)
48.79 € *
Standard delivery time from the manufacturer is: On Request
Characteristics
- Easily expandable with
- Encryption AES-128
- FeatherWing with proprietary 2.4 GHz RF module
- Hundreds of already existing boards in Feather form factor
- In Adafruit Feather form factor
- Integrated security/authentication IC
- Mesh network capable
- WE FeatherWings
- Wireless connection with up to 300 m
Application:
- Development of IoT applications
- Fast prototyping
- With the Thyone-I FeatherWing, IoT radio applications with a range of up to 300m can be set up
- Development of IoT applications
- Fast prototyping
- With the Thyone-I FeatherWing, IoT radio applications with a range of up to 300m can be set up
Technical specifications
| Filter | Property | Value |
|---|---|---|
| IC controller/driver | I²C, UART | |
| Frequency | 2.4 GHz |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Original Packaging | Bag with 1 piece |
| Customs tariff number | 85176200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |