2611086021011 | Würth Elektronik eiSos

Thetis-I USB Radio Stick Wirepas™ Mesh, 2611086021011

Order No.: 66S1034
EAN: 4099889267143
MPN:
2611086021011
Series: WIRL-PRO2
2611086021011 Würth Elektronik eiSos WiFi Modules
Image may differ
Unit Price (€ / pc.)
53.6809 € *
Available: 1 pcs.
Available in 5 Days: 28 pcs.
Leadtime: 10 Weeks **
Total Price:
53.68 € *
Price list
Quantity
Price per unit*
1 pcs.
53.6809 €
10 pcs.
47.0883 €
50 pcs.
42.0427 €
100 pcs.
39.8650 €
*incl. VAT plus shipping costs
**Subject to prior sale

Characteristics

  • +4 dBm TX power
  • All components of the EV-Kit (mini EV-board, USB radio stick, sensor nodes) can be purchased separately to enlarge the test network
  • Allows connection with a host microcontroller for application development
  • CE, FCC, IC, TELEC certification
  • Communication with the radio modules
  • Evalboard available
  • Frequency band 2.4 GHz
  • Functions and features of the Wirepas Mesh firmware
  • Integrated antenna
  • Monitoring of sensor data
  • Network configuration
  • Sensor data are read by the radio module and automatically transferred into the mesh network
  • Sensor node Thetis-I
  • Setup and operation of a Wirepas Mesh prototype network in few simple steps
  • Simple, ready-to-use and cost effective starter kit for Wirepas Mesh
  • Supports sink, routing node and non-routing node role.
  • This USB radio stick combines the Thetis-I Wirepas Mesh module with a USB-UART converter IC. This allows direct communication with the Wirepas Mesh module via a virtual COM port, connecting to a PC with a USB interface
  • Wirepas Mesh documentation
Technical specifications
Version USB Funk-Stick
Data transmission rate 1000000 mb/s
Frequency 2,4 GHz
IC controller/driver USB
Logistics
Country of origin DE
Customs tariff number 85176200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes