2612019024001 | Würth Elektronik eiSos

EV-Kit Proteus-e, 2612019024001

Order No.: 65P3276
EAN: 4099889265538
MPN:
2612019024001
Series: WIRL-EVAL
2612019024001 Würth Elektronik eiSos WiFi Modules
Image may differ
Unit Price (€ / pc.)
34.9860 € *
Available: 1 pcs.
Leadtime: 8 Weeks **
Total Price:
34.99 € *
Price list
Quantity
Price per unit*
1 pcs.
34.9860 €
3 pcs.
32.8916 €
5 pcs.
29.3692 €
*incl. VAT plus shipping costs
**Subject to prior sale

Characteristics

  • Allows connection with a host microcontroller for application development
  • Evalboard available
  • With Micro-USB, SMA, and JTAG connectors.
  • The Family Evaluation Board is an intuitive, application-oriented and cost effective evaluation board version to evaluate a wide range of Würth Elektronik eiSos radio modules. It offers the user the possibility to develop hardware and software for the corresponding radio module.
Technical specifications
Version Evaluation-Kit
Frequency 2,4 GHz
Logistics
Country of origin DE
Customs tariff number 85176200
Original Packaging Beutel mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes