2615011136000 | Würth Elektronik eiSos
Mobile radio module, 2615011136000
Unit Price (€ / pc.)
40.6147 € *
Available: 25 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 22 Weeks **
Total Price:
40.61 € *
Price list
Quantity
Price per unit*
1 pcs.
40.6147 €
10 pcs.
35.6286 €
50 pcs.
31.7968 €
100 pcs.
28.9170 €
*incl. VAT plus shipping costs
**Subject to prior sale
Characteristics
- Compliant with 3GPP Release 13, upgradable to Release 14
- Flexible choice between LTE Cat M and NB-IoT
- Integrated GNSS (supports GPS & GLONASS)
- Integrated user MCU (ARM Cortex-M4, 1 MB Flash memory, 256 KB RAM)
- Interfaces: USIM, UART, I2C Master, SPI Master, GPIO, ADC, JTAG
- Low power consumption and longer battery life
- Supported LTE-Cat.M bands: B2/B3/B4/B5/B8/B12/B20/B25/B26/B28
- Supported LTE-Cat.NB-IoT bands: B3/B5/B8/B20/B28
- Output power Class 3 (23 dBm)
- Compact size: 13.4 x 14.6 x 1.85 mm
- Supports 3GPP TS27.005, 27.007 and extended AT commands from Würth Elektronik
- Protocols: IPv4/IPv6, TCP/UDP, HTTP/HTTPS, TLS/DTLS, MQTT, LWM2M
Application:
- Smart Factory / Industrial 4.0
- Predictive Maintenance | Supply Chain Management | Mobile Construction Machines | Vending and Kiosk | Condition Monitoring
- Smart City / Smart home
- Waste and Water Management | Security and Surveillance | smart metering | Traffic and Parking Lighting | Facilities Management
- Automotive & Transport
- Fleet Management | Asset Tracking | Usage-Based Insurance
- Agriculture and Healthcare
- Crop & Livestock Monitoring | Irrigation Management | Health Monitoring | Wearables
Technical specifications
Version | LTE-M / NB-IoT | |
Data transmission rate | 375000 mb/s | |
Antenna connection | RF-Pad |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85176200 |
MSL | MSL 3 |
Original Packaging | Rolle mit 500 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |