XN100 | Xcelite

Scalpel, L 148 mm, XN100

Order No.: 03L2646
EAN: 4099891374587
MPN:
XN100
Series: XN
XN100 Xcelite Knives Scalpels and Accessories
Image may differ
Unit Price (€ / pc.)
6.0571 € *
Available: 7 pcs.
Leadtime: 8 Weeks **
Total Price:
6.06 € *
Price list
Quantity
Price per unit*
1 pcs.
6.0571 €
5 pcs.
5.7477 €
10 pcs.
5.4621 €
*incl. VAT plus shipping costs
**Subject to prior sale
XN100 HOBBY KNIFE
Technical specifications
Version Skalpell
Weight 18.14 g
Handle Material Stahl
Length 148 mm
Logistics
Country of origin US
Customs tariff number 82119400
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes