XNS100 | Xcelite

Scalpel kit, L 148 mm, XNS100

Order No.: 03L2656
EAN: 4099891374686
MPN:
XNS100
Series: XN
XNS100 Xcelite Knives Scalpels and Accessories
Image may differ
Unit Price (€ / pc.)
20.5275 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
20.53 € *
Price list
Quantity
Price per unit*
1 pcs.
20.5275 €
5 pcs.
19.4922 €
10 pcs.
18.5283 €
*incl. VAT plus shipping costs
**Subject to prior sale
KNIFE SET,PRECISION/XN100,XN200
Technical specifications
Version Skalpell-Set
Weight 68 g
Handle Material Stahl
Length 148 mm
Logistics
Country of origin US
Customs tariff number 82119400
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes