86NCG | Xcelite
Combination scissors, L 165 mm, 136 g, steel, 86NCG
Order No.: 05L9700
EAN: 4099891375959
MPN:
86NCG
Unit Price (€ / pc.)
39.1510 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
39.15 € *
Price list
Quantity
Price per unit*
1 pcs.
39.1510 €
5 pcs.
37.1994 €
*incl. VAT plus shipping costs
**Subject to prior sale
Workshop shears, type Xcelite Electronic-Snipper 86NCG.
Specially serrated pointed cutting edges, for preventing damage to fine wires. Ideal for cutting Pertinax plates, thin sheet metal etc; Length of cut: 38 mm. Length overall: 165 mm.
Type: 86NCG, workshop shears
Technical specifications
Product type | Kombischere | |
1000V Insulated | No | |
Blade length | 38 mm | |
Length | 165 mm | |
Weight | 136 g | |
Material | Stahl |
Download
Logistics
Country of origin | IT |
Customs tariff number | 82033000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |