9920N | Xcelite
Screwdriver, 1.27 mm, hexagon, BL 102 mm, L 102 mm, 9920N
Order No.: 03L0602
EAN: 4099891369866
MPN:
9920N
Unit Price (€ / pc.)
7.9730 € *
Available: 0 pcs.
Leadtime: 1 Week **
BLADE,SCD,ALLEN HEX,.050"
Technical specifications
Version | Schraubendreher | |
ESD protection | No | |
1000V Insulated | No | |
Size | 1,27 mm | |
Blade length | 102 mm | |
Peak type | Sechskant | |
Length | 102 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |