9920XTDN | Xcelite

Screwdriver, TORX, BL 102 mm, L 102 mm, 9920XTDN

Order No.: 03L0603
EAN: 4099891369873
MPN:
9920XTDN
9920XTD
9920XTDN Xcelite Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
9.401 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
9.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.401 €
BLADE,SCD,TORX,T-20
Technical specifications
Version Schraubendreher
ESD protection No
Blade length 102 mm
Length 102 mm
Peak type TORX
1000V Insulated No
Logistics
Country of origin CN
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes