9924BPN | Xcelite

Screwdriver, 3.18 mm, hexagon, BL 102 mm, L 102 mm, 9924BPN

Order No.: 03L0610
EAN: 4099891369941
MPN:
9924BPN
9924BP
9924BPN Xcelite Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
15.5890 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
15.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
15.5890 €
BLADE,SCD,ALLEN HEX,BALLPT,1/8"
Technical specifications
Version Schraubendreher
ESD protection No
Size 3,18 mm
Blade length 102 mm
Length 102 mm
Peak type Sechskant
1000V Insulated No
Logistics
Country of origin CN
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes