9924N | Xcelite

Screwdriver, 3.18 mm, hexagon, BL 102 mm, L 102 mm, 9924N

Order No.: 03L0611
EAN: 4099891369958
MPN:
9924N
9924
9924N Xcelite Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
10.5910 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
10.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.5910 €
BLADE,SCD,ALLEN HEX,1/8"
Technical specifications
Version Schraubendreher
ESD protection No
1000V Insulated No
Size 3,18 mm
Blade length 102 mm
Peak type Sechskant
Length 102 mm
Logistics
Country of origin CN
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes