99250N | Xcelite
Interchangeable blade, 1/4 inch, slotted, BL 101.6 mm, L 101.6 mm, 99250N
Order No.: 03L0612
EAN: 4099891369965
MPN:
99250N
99250
Unit Price (€ / pc.)
8.8060 € *
Available: 0 pcs.
Leadtime: On Request **
Screwdriver, 99250N, Weller
Screwdriver, slot width 1/4", 6.35 mm
Technical specifications
Version | Wechselklinge | |
ESD protection | No | |
Size | 1/4 Zoll | |
Blade length | 101.6 mm | |
Length | 101.6 mm | |
Peak type | Schlitz | |
1000V Insulated | No |
Download
Logistics
Country of origin | CN |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |