9961N | Xcelite
Screwdriver, 1.22 mm, BL 102 mm, L 102 mm, 9961N
Order No.: 03L0626
EAN: 4099891370039
MPN:
9961N
Unit Price (€ / pc.)
8.568 € *
Available: 0 pcs.
Leadtime: 1 Week **
BLADE,SCD,BRISTOL,6 FLUTE,.048"
Technical specifications
Version | Schraubendreher | |
ESD protection | No | |
Size | 1,22 mm | |
Blade length | 102 mm | |
Length | 102 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | CN |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |