9962N | Xcelite

Screwdriver, 1.52 mm, BL 102 mm, L 102 mm, 9962N

Order No.: 03L0627
EAN: 4099891370046
MPN:
9962N
9962N Xcelite Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
8.568 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
8.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.568 €
99-62 FLUTE BRIST.SPLINE BLADE
Technical specifications
Version Schraubendreher
ESD protection No
Size 1,52 mm
Blade length 102 mm
Length 102 mm
1000V Insulated No
Logistics
Country of origin CN
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes