9971MMN | Xcelite
Interchangeable blade, 1.27 mm, hexagon, BL 101.6 mm, L 101.6 mm, 9971MMN
Order No.: 03L0632
EAN: 4099891370077
MPN:
9971MMN
Unit Price (€ / pc.)
11.781 € *
Available: 0 pcs.
Leadtime: On Request **
99-71MM ALLEN HEX BLADE
Technical specifications
Version | Wechselklinge | |
ESD protection | No | |
1000V Insulated | No | |
Size | 1,27 mm | |
Blade length | 101.6 mm | |
Peak type | Sechskant | |
Length | 101.6 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |