9974MMBPN | Xcelite
Screwdriver, 2.5 mm, hexagon, BL 102 mm, L 102 mm, 9974MMBPN
Order No.: 03L0637
EAN: 4099891370121
MPN:
9974MMBPN
As an alternative, we recommend the following item:

Interchangeable blade, 2.5 mm, hexagon, BL 102 mm, L 102 mm, 9974MMN
Order No.: 03L0638
Manufacturer: Xcelite
per pc. 11.186 € *
*incl. VAT plus shipping costs
BLADE,SCD,ALLEN HEX,BALPT,2.5MM
Technical specifications
Version | Schraubendreher | |
ESD protection | No | |
Size | 2,5 mm | |
Blade length | 102 mm | |
Length | 102 mm | |
Peak type | Sechskant | |
1000V Insulated | No |
Download
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |