9974MMN | Xcelite
Interchangeable blade, 2.5 mm, hexagon, BL 102 mm, L 102 mm, 9974MMN
Order No.: 03L0638
EAN: 4099891370138
MPN:
9974MMN
9974MM
Unit Price (€ / pc.)
11.186 € *
Available: 0 pcs.
Leadtime: 1 Week **
99-74MM ALLEN HEX BLADE
Technical specifications
Version | Wechselklinge | |
ESD protection | No | |
1000V Insulated | No | |
Size | 2,5 mm | |
Blade length | 102 mm | |
Peak type | Sechskant | |
Length | 102 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |