99764BPN | Xcelite

Screwdriver, 7/64 inch, hexagon, BL 102 mm, L 102 mm, 99764BPN

Order No.: 03L0641
EAN: 4099891370169
MPN:
99764BPN
99764BP
99764BPN Xcelite Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
15.2320 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
15.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
15.2320 €
BLADE,SCD,ALLEN HEX,BALLPT,7/64
Technical specifications
Version Schraubendreher
ESD protection No
Size 7/64 Zoll
Blade length 102 mm
Length 102 mm
Peak type Sechskant
1000V Insulated No
Logistics
Country of origin CN
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes