99764N | Xcelite
Screwdriver, 2.78 mm, hexagon, BL 102 mm, L 102 mm, 99764N
Order No.: 03L0642
EAN: 4099891370176
MPN:
99764N
99764
Unit Price (€ / pc.)
10.234 € *
Available: 0 pcs.
Leadtime: On Request **
BLADE,SCD,ALLEN HEX,7/64"
Technical specifications
Version | Schraubendreher | |
ESD protection | No | |
Size | 2,78 mm | |
Blade length | 102 mm | |
Length | 102 mm | |
Peak type | Sechskant | |
1000V Insulated | No |
Download
Logistics
Country of origin | CN |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |