9976MMBPN | Xcelite

Screwdriver, 4 mm, hexagon, BL 102 mm, L 102 mm, 9976MMBPN

Order No.: 03L0643
EAN: 4099891370183
MPN:
9976MMBPN
9976MMBPN Xcelite Screwdrivers, Bits and Bitholders
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Interchangeable blade, 4 mm, hexagon, BL 102 mm, L 102 mm, 9976MMN
Interchangeable blade, 4 mm, hexagon, BL 102 mm, L 102 mm, 9976MMN
Order No.: 03L0644
Manufacturer: Xcelite
per pc. 10.8290 € *
*incl. VAT plus shipping costs
99-76MMBP ALLEN HEX BLADE
Technical specifications
Version Schraubendreher
ESD protection No
Size 4 mm
Blade length 102 mm
Length 102 mm
Peak type Sechskant
1000V Insulated No
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement